Part Details for HT7533-1 by Tech Public
Overview of HT7533-1 by Tech Public
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT7533-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 2977 |
|
$0.0581 / $0.1069 | Buy Now |
|
LCSC | Fixed 3.3V Positive electrode 30V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 7988 |
|
$0.0251 / $0.0373 | Buy Now |
|
LCSC | 68dB 150mA Fixed 3.3V 36V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2754 |
|
$0.0605 / $0.1113 | Buy Now |