Part Details for HT7520-BB13BC by PLX Technology
Results Overview of HT7520-BB13BC by PLX Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT7520-BB13BC Information
HT7520-BB13BC by PLX Technology is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for HT7520-BB13BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | IC,BUS CONTROLLER,CMOS,BGA,829PIN | 139 |
|
$13.8000 / $15.6000 | Buy Now |
|
Quest Components | IC,BUS CONTROLLER,CMOS,BGA,829PIN | 80 |
|
$20.4000 / $24.0000 | Buy Now |
Part Details for HT7520-BB13BC
HT7520-BB13BC CAD Models
HT7520-BB13BC Part Data Attributes
|
HT7520-BB13BC
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
HT7520-BB13BC
PLX Technology
Bus Controller, CMOS, PBGA829
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B829 | |
JESD-609 Code | e0 | |
Number of Terminals | 829 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA829,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |