Part Details for HT72DW1.5UF+/-5%630V by EXXELIA Group
Overview of HT72DW1.5UF+/-5%630V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT72DW1.5UF+/-5%630V
HT72DW1.5UF+/-5%630V CAD Models
HT72DW1.5UF+/-5%630V Part Data Attributes
|
HT72DW1.5UF+/-5%630V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
HT72DW1.5UF+/-5%630V
EXXELIA Group
Mica Capacitor, Mica,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Number of Terminals | 2 |