Part Details for HT7150S by UMW
Overview of HT7150S by UMW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT7150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA Fixed 5V Positive electrode 30V SOT-23 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 9815 |
|
$0.0212 / $0.0388 | Buy Now |
Part Details for HT7150S
HT7150S CAD Models
HT7150S Part Data Attributes
|
HT7150S
UMW
Buy Now
|
Compare Parts:
HT7150S
UMW
|
Samacsys Manufacturer | UMW(Youtai Semiconductor Co., Ltd.) |