Part Details for HT7150-1 by Holtek Semiconductor Inc
Overview of HT7150-1 by Holtek Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HT7150-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT89 | 2297 |
|
$0.0876 / $0.1009 | Buy Now |
|
CHIPMALL.COM LIMITED | 30mA Fixed 5V Positive electrode 30V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 3450 |
|
$0.0768 / $0.1397 | Buy Now |
|
Sense Electronic Company Limited | SOT-89 | 5090 |
|
RFQ |
Part Details for HT7150-1
HT7150-1 CAD Models
HT7150-1 Part Data Attributes
|
HT7150-1
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT7150-1
Holtek Semiconductor Inc
Fixed Positive LDO Regulator, 5V, CMOS, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.055 V | |
Dropout Voltage1-Nom | 0.035 V | |
Input Voltage Absolute-Max | 33 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.495 mm | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSO | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2.44 mm |
Alternate Parts for HT7150-1
This table gives cross-reference parts and alternative options found for HT7150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT7150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951-50QDRGRQ1 | Automotive 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125 | Texas Instruments | HT7150-1 vs LP2951-50QDRGRQ1 |
LP2951-50DGKR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | HT7150-1 vs LP2951-50DGKR |
LP2950-50LP | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | HT7150-1 vs LP2950-50LP |
MIC5206-3.8YMM-TR | 3.8V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | HT7150-1 vs MIC5206-3.8YMM-TR |
MIC5206-3.0YMM-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | HT7150-1 vs MIC5206-3.0YMM-TR |
TC1173-2.8VUA | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | HT7150-1 vs TC1173-2.8VUA |
LP2951-50QDRQ1 | Automotive 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | HT7150-1 vs LP2951-50QDRQ1 |
TPS71025PE4 | Low-Dropout (LDO) Voltage Regulator 8-PDIP 0 to 125 | Texas Instruments | HT7150-1 vs TPS71025PE4 |
LP2951-50P | Single-Output LDO, 100mA, Fixed (5V), Wide Vin Range, RESET Flag 8-PDIP -40 to 125 | Texas Instruments | HT7150-1 vs LP2951-50P |
MIC5206-4.0YMM-TR | 4V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | HT7150-1 vs MIC5206-4.0YMM-TR |