Part Details for HT550/12CJ6 by Herrmann Kg
Overview of HT550/12CJ6 by Herrmann Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT550/12CJ6
HT550/12CJ6 CAD Models
HT550/12CJ6 Part Data Attributes
|
HT550/12CJ6
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
HT550/12CJ6
Herrmann Kg
Silicon Controlled Rectifier, 550000mA I(T), 1200V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 9400 A | |
On-State Voltage-Max | 1.55 V | |
On-state Current-Max | 550000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |