Part Details for HT50 by Teccor
Overview of HT50 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT50
HT50 CAD Models
HT50 Part Data Attributes
|
HT50
Teccor
Buy Now
Datasheet
|
Compare Parts:
HT50
Teccor
DIAC, 58V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.5 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
Breakover Voltage-Max | 58 V | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 8 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | DIAC |