Part Details for HT5-BC-T by Bivar Inc
Overview of HT5-BC-T by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for HT5-BC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1301
|
Newark | Cbi, 5Mm, Red/Green, 6/8Mcd, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:T-1 3/4 (5Mm), Forward Current/Color:R 30Ma, G 30Ma, Luminous Intensity/Color:R 6Mcd, G 8Mcd, Forward Voltage/Color:R 2V, G 2.1V, Viewing Angle:45° Rohs Compliant: Yes |Bivar HT5-BC-T Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for HT5-BC-T
HT5-BC-T CAD Models
HT5-BC-T Part Data Attributes:
|
HT5-BC-T
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
HT5-BC-T
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6.0/8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.6 mm | |
Packing Method | TR | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | YES | |
T-code | T-1 3/4 | |
Viewing Angle | 45 deg |
Alternate Parts for HT5-BC-T
This table gives cross-reference parts and alternative options found for HT5-BC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT5-BC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5BCW6.0-CC | LED Mounting Hardware, | Bivar Inc | HT5-BC-T vs PM5BCW6.0-CC |
PM5BCW24.0-CC | LED Mounting Hardware, | Bivar Inc | HT5-BC-T vs PM5BCW24.0-CC |