Part Details for HT46R064B by Holtek Semiconductor Inc
Results Overview of HT46R064B by Holtek Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT46R064B Information
HT46R064B by Holtek Semiconductor Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for HT46R064B
HT46R064B CAD Models
HT46R064B Part Data Attributes
|
HT46R064B
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT46R064B
Holtek Semiconductor Inc
RISC Microcontroller,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 9.9 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
PWM Channels | YES | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |