Part Details for HT44050 by Holtek Semiconductor Inc
Overview of HT44050 by Holtek Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT44050
HT44050 CAD Models
HT44050 Part Data Attributes
|
HT44050
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT44050
Holtek Semiconductor Inc
Microcontroller, 4-Bit, MROM, 0.28MHz, CMOS, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Package Description | QCCJ, LDCC68(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e0 | |
Length | 24.23 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Speed | 0.28 MHz | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.2 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |