Part Details for HT36B4 by Holtek Semiconductor Inc
Overview of HT36B4 by Holtek Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HT36B4
HT36B4 CAD Models
HT36B4 Part Data Attributes:
|
HT36B4
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT36B4
Holtek Semiconductor Inc
RISC Microcontroller,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 15.875 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 48 | |
PWM Channels | NO | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Speed | 16 MHz | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |