Part Details for HT325/20OH1 by Herrmann Kg
Overview of HT325/20OH1 by Herrmann Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT325/20OH1
HT325/20OH1 CAD Models
HT325/20OH1 Part Data Attributes
|
HT325/20OH1
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
HT325/20OH1
Herrmann Kg
Silicon Controlled Rectifier, 320000mA I(T), 2000V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 300 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 250 mA | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 7000 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 320000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 2000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |