Part Details for HT305/DF65-2428S by Hirose Electric Co Ltd
Overview of HT305/DF65-2428S by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT305/DF65-2428S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0361
|
Newark | Crimp Tool, Hand, 28-24Awg, Crimp Tool Type:Hand, For Use With:Hirose Df65 Series 28-24Awg Socket Contacts, Product Range:- Rohs Compliant: Na |Hirose(Hrs) HT305/DF65-2428S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,128.2300 / $1,343.1300 | Buy Now |
DISTI #
H122508-ND
|
DigiKey | TOOL HAND CRIMPER 24-28AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$1,201.2500 | Buy Now |
DISTI #
HT305/DF65-2428S
|
Avnet Americas | Interface Connectors for Railway Applications - Bulk (Alt: HT305/DF65-2428S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,201.2500 / $1,393.4500 | Buy Now |
DISTI #
798-HT305/DF65-2428S
|
Mouser Electronics | Crimpers / Crimping Tools DF65 Hand Tool RoHS: Compliant | 0 |
|
$1,190.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1,171.9600 | Buy Now |
DISTI #
HIRHT305/DF65-2428S
|
Heilind Electronics | 550-0306-8-00 | Americas - 0 in Stock |
|
$1,478.4615 / $1,525.3969 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,258.7200 / $1,353.4000 | Buy Now |
DISTI #
HT305/DF65-2428S
|
TME | Tool: for crimping, DF65-2428SCF,DF65-2428SCFA Min Qty: 1 | 0 |
|
$1,282.7000 / $1,832.4300 | RFQ |
DISTI #
000000000005239593
|
Sager | Crimpers / Crimping Tools DF65 Hand Tool Min Qty: 1 | 0 |
|
$1,201.0000 | Buy Now |
Part Details for HT305/DF65-2428S
HT305/DF65-2428S CAD Models
HT305/DF65-2428S Part Data Attributes
|
HT305/DF65-2428S
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT305/DF65-2428S
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |