Part Details for HT230A by L-com Inc
Results Overview of HT230A by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HT230A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0432
|
Newark | Crimp Tool, Ratchet, Hex Die, Crimp Tool Type:Ratchet, For Use With:0.068", 0.187", 0.213", 0.255"... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$70.8900 / $80.6300 | Buy Now |
DISTI #
5073-HT230A-ND
|
DigiKey | HX CRMP TL .068/.187/.213/.255 Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.2900 | Buy Now |
DISTI #
73613329
|
RS | Deluxe Coaxial Crimp Tool with .255in.213in.187in and .068in Hex Die- | L-com HT230A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2600 / $82.0000 | RFQ |
|
Onlinecomponents.com | HX CRMP TL .068/.187/.213/.255 RoHS: Compliant | 0 |
|
$72.1500 / $87.2700 | Buy Now |
DISTI #
77742290
|
Verical | HT230A Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$64.7721 / $81.9900 | Buy Now |
DISTI #
HT230A
|
L-com US | This series features a choice of similar crimp tools equipped with specific die sets to perform a wi... more Min Qty: 1 Package Multiple: 1 | 8 |
|
$64.7700 / $81.9900 | Buy Now |