Part Details for HT2012H by Holtek Semiconductor Inc
Overview of HT2012H by Holtek Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT2012H
HT2012H CAD Models
HT2012H Part Data Attributes:
|
HT2012H
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT2012H
Holtek Semiconductor Inc
Oscillator, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Package Description | SIP3,.1,50 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |