Part Details for HT20-2100M0 by LUMEL SA
Overview of HT20-2100M0 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-20NTGL | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
0805HT-20NT | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
0805HT-20NTJLC | Coilcraft Inc | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for HT20-2100M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT20-2100M0
|
TME | Logger, for wall mounting, IP20, Temp: 0÷40°C, 150x100x28mm Min Qty: 1 | 1 |
|
$312.3700 | Buy Now |