Part Details for HT1D477M0611PC by Shenzhen Honor Electronic Co Ltd
Overview of HT1D477M0611PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT1D477M0611PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20V 470uF ��20% 35m�� 1.7A Plugin,D6.3xL11.5mm Solid Capacitors ROHS | 585 |
|
$0.0853 / $0.1616 | Buy Now |
|
LCSC | 20V 470uF 20% 35m 1.7A PluginD6.3xL11.5mm Solid Capacitors ROHS | 585 |
|
$0.0827 / $0.1567 | Buy Now |