Part Details for HT1712XHT824KEP1R by Presidio Components Inc
Overview of HT1712XHT824KEP1R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT1712XHT824KEP1R
HT1712XHT824KEP1R CAD Models
HT1712XHT824KEP1R Part Data Attributes
|
HT1712XHT824KEP1R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HT1712XHT824KEP1R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1712 | |
Surface Mount | YES | |
Temperature Characteristics Code | XHT | |
Temperature Coefficient | -65/+15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for HT1712XHT824KEP1R
This table gives cross-reference parts and alternative options found for HT1712XHT824KEP1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT1712XHT824KEP1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT1712XHT824KEQAR | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEQAR |
HT1712XHT824KEPAR | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEPAR |
HT1712XHT824KEQ5R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEQ5R |
HT1712XHT824KEP3R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEP3R |
HT1712XHT824KEQ3R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEQ3R |
HT1712XHT824KEQ5 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEQ5 |
HT1712XHT824KEQA | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEQA |
HT1712XHT824KEQ1 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEQ1 |
HT1712XHT824KEF5 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEF5 |
HT1712XHT824KEQ1R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, | Presidio Components Inc | HT1712XHT824KEP1R vs HT1712XHT824KEQ1R |