Part Details for HT130/14OJ5 by Herrmann Kg
Overview of HT130/14OJ5 by Herrmann Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for HT130/14OJ5
HT130/14OJ5 CAD Models
HT130/14OJ5 Part Data Attributes
|
HT130/14OJ5
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
HT130/14OJ5
Herrmann Kg
Silicon Controlled Rectifier, 130000mA I(T), 1400V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 3000 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 130000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |