Part Details for HT12E-20SOP by Holtek Semiconductor Inc
Overview of HT12E-20SOP by Holtek Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT12E-20SOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2763
|
Newark | Remote Control Encoder, Sop-20, Ic Function:Encoder, Supply Voltage Min:2.4V, Supply Voltage Max:12V, Ic Package Type:Sop, No. Of Pins:20Pins, Operating Temperature Min:-20°C, Operating Temperature Max:75°C, Product Range:-, Msl:- Rohs Compliant: Yes |Holtek HT12E-20SOP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 / $1.3300 | Buy Now |