Part Details for HT1050 by Unisonic Technologies Co Ltd
Overview of HT1050 by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HT1050
HT1050 CAD Models
HT1050 Part Data Attributes:
|
HT1050
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HT1050
Unisonic Technologies Co Ltd
Regulator, 1 Output, CMOS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 13 V | |
Load Regulation-Max | 0.1% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.03 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Voltage Tolerance-Max | 5% |