Part Details for HT102/HR30-1 by Hirose Electric Co Ltd
Overview of HT102/HR30-1 by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HT102/HR30-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6932
|
Newark | Miniature Waterproof Plastic Connectors |Hirose(Hrs) HT102/HR30-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,776.6000 / $1,990.8000 | Buy Now |
DISTI #
H9953-ND
|
DigiKey | TOOL HAND CRIMPER 26-30AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$1,721.7400 / $1,857.1900 | Buy Now |
DISTI #
HT102/HR30-1
|
Avnet Americas | Crimping Tool For Caps Used For Plugs - Bulk (Alt: HT102/HR30-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-HT-102/HR30-1
|
Mouser Electronics | Crimpers / Crimping Tools MANUAL CRIMP TOOL F. CAPS RoHS: Compliant | 6 |
|
$1,763.9600 | Buy Now |
|
Future Electronics | HR30 Series 26 - 30 AWG Hand Crimping Tool RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1,544.1200 | Buy Now |
DISTI #
HIRHT102/HR30-1
|
Heilind Electronics | 150-0229-6-00 EACH MANUAL CRIM P TOOL | Americas - 0 in Stock |
|
$1,938.4615 / $1,968.7500 | Buy Now |
|
Onlinecomponents.com | Miniature Waterproof (IP67/IP68) Plastic Connectors RoHS: Compliant | 0 |
|
$1,636.3600 / $1,726.0200 | Buy Now |
DISTI #
HT102/HR30-1
|
TME | Tool: for crimping, HR30, 30AWG÷26AWG Min Qty: 1 | 0 |
|
$1,652.5600 / $1,779.6800 | RFQ |
DISTI #
000000000003978262
|
Sager | Crimpers / Crimping Tools MANUAL CRIMP TOOL F. CAPS Min Qty: 1 | 0 |
|
$2,100.0000 | Buy Now |
DISTI #
150-0229-6-00
|
Avnet Abacus | Crimping Tool For Caps Used For Plugs (Alt: 150-0229-6-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |