Part Details for HT1001/12OG6 by Herrmann Kg
Overview of HT1001/12OG6 by Herrmann Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HT1001/12OG6
HT1001/12OG6 CAD Models
HT1001/12OG6 Part Data Attributes
|
HT1001/12OG6
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
HT1001/12OG6
Herrmann Kg
Silicon Controlled Rectifier, 1000000mA I(T), 1200V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 250 mA | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 23600 A | |
On-State Voltage-Max | 1.69 V | |
On-state Current-Max | 1000000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |