Part Details for HT-TC1-1-13M+ by HenryTech
Overview of HT-TC1-1-13M+ by HenryTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-TC1-1-13M+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6.8dB 5�� 4.5MHz~3GHz 1dB SMD Balun ROHS | 308 |
|
$1.1323 / $1.9057 | Buy Now |
|
LCSC | 6.8dB 5 4.5MHz3GHz 1dB SMD Balun ROHS | 161 |
|
$1.1731 / $1.9856 | Buy Now |