Part Details for HT-SCE-3/8-2.0-9 by TE Connectivity
Overview of HT-SCE-3/8-2.0-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-SCE-3/8-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K0841
|
Newark | Heat Shrink Marker, 9.53Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Fluoropolymer, Marker Colour:White, Marker Dimensions:9.53Mm X 50Mm, I.d. Max:-, I.d. Min:9.53Mm, Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity HT-SCE-3/8-2.0-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 | Buy Now |
DISTI #
38AC1285
|
Newark | Heat Shrink Marker, 9.53Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Fluoropolymer, Marker Colour:White, Marker Dimensions:9.53Mm X 50Mm, I.d. Max:-, I.d. Min:9.53Mm, Shrink Ratio:-, Product Range:Ht-Sce Rohs Compliant: Yes |Raychem Te Connectivity HT-SCE-3/8-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$851.4500 / $1,085.6900 | Buy Now |
DISTI #
HT-SCE-3/8-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Box |
779 In Stock |
|
$6.4297 / $9.8600 | Buy Now |
DISTI #
8716810001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer White - Bag (Alt: 8716810001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bag | 8000 Factory Stock |
|
$5.2626 / $5.9416 | Buy Now |
DISTI #
650-HT-SCE-3/8-2.0-9
|
Mouser Electronics | Wire Labels & Markers HS-SLV SLEEVE PRICE PER PC RoHS: Compliant | 1250 |
|
$5.8700 / $7.0700 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Fluoropolymer White RoHS: Compliant |
3876 In Stock |
|
$4.3700 / $7.9800 | Buy Now |
DISTI #
80043420
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Fluoropolymer White RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 4000 |
|
$5.6454 | Buy Now |
DISTI #
73587532
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Fluoropolymer White RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$6.5292 | Buy Now |
DISTI #
61323921
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Fluoropolymer White RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2050 | Americas - 3875 |
|
$6.9576 / $10.3771 | Buy Now |
DISTI #
8716810001
|
TTI | Wire Labels & Markers HT-SCE-3/8-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 14250 In Stock |
|
$4.3700 / $5.8800 | Buy Now |
Part Details for HT-SCE-3/8-2.0-9
HT-SCE-3/8-2.0-9 CAD Models
HT-SCE-3/8-2.0-9 Part Data Attributes
|
HT-SCE-3/8-2.0-9
TE Connectivity
Buy Now
|
Compare Parts:
HT-SCE-3/8-2.0-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |