Part Details for HT-SCE-3/32-2.0-9 by TE Connectivity
Overview of HT-SCE-3/32-2.0-9 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-SCE-3/32-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1281
|
Newark | Heat Shrink Marker, 2.36Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Fluoropolymer, Marker Colour:White, Marker Dimensions:2.36Mm X 50Mm, I.d. Max:-, I.d. Min:2.36Mm, Shrink Ratio:-, Product Range:Ht-Sce Rohs Compliant: Yes |Raychem Te Connectivity HT-SCE-3/32-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 7 |
|
$473.0600 / $729.4900 | Buy Now |
DISTI #
HT-SCE-3/32-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Box |
2078 In Stock |
|
$2.7145 / $5.0300 | Buy Now |
DISTI #
5476270001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer White Piece - Bulk (Alt: 5476270001) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 5750 Factory Stock |
|
$2.4686 / $2.7871 | Buy Now |
DISTI #
650-HT-SCE3/32-2.0-9
|
Mouser Electronics | Wire Labels & Markers HS-SLV SLEEVE WHITE PRICE PER PC RoHS: Compliant | 250 |
|
$2.7100 / $3.5100 | Buy Now |
DISTI #
V99:2348_17721476
|
Arrow Electronics | Cable Markers Printable Heat Shrink Fluoropolymer White Pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2147 | Americas - 913 |
|
$2.0630 / $2.6000 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | HT-SCE-3/32-2.0-9 RoHS: Compliant |
6981 In Stock |
|
$1.6100 / $2.4800 | Buy Now |
DISTI #
76880732
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer White Pack RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 5000 |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
58091035
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer White Pack RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2102 | Americas - 1980 |
|
$2.1085 / $3.2848 | Buy Now |
DISTI #
64552063
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer White Pack RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2147 | Americas - 913 |
|
$2.0630 / $2.6000 | Buy Now |