Part Details for HT-SCE-1/8-2.0-9 by TE Connectivity
Overview of HT-SCE-1/8-2.0-9 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-SCE-1/8-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1277
|
Newark | Heat Shrink Marker, 3.18Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Fluoropolymer, Marker Colour:White, Marker Dimensions:3.18Mm X 50Mm, I.d. Max:-, I.d. Min:3.18Mm, Shrink Ratio:-, Product Range:Ht-Sce Rohs Compliant: Yes |Raychem Te Connectivity HT-SCE-1/8-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 3 |
|
$555.0400 / $855.9000 | Buy Now |
DISTI #
74AC9911
|
Newark | Ht-Sce-1/8-2.0-9 |Raychem Te Connectivity HT-SCE-1/8-2.0-9 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$3.1600 / $4.8500 | Buy Now |
DISTI #
57K2772
|
Newark | Heat Shrink Marker, 3.18Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Fluoropolymer, Marker Colour:White, Marker Dimensions:3.18Mm X 50Mm, I.d. Max:-, I.d. Min:3.18Mm, Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity HT-SCE-1/8-2.0-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
HT-SCE-1/8-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Box |
902 In Stock |
|
$3.7446 / $5.8500 | Buy Now |
DISTI #
4108170001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer White - Bag (Alt: 4108170001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.8733 / $3.2441 | Buy Now |
DISTI #
650-HT-SCE-1/8-2.0-9
|
Mouser Electronics | Wire Labels & Markers HS-SLV 0.062in PK PRICE PER PC RoHS: Compliant | 1250 |
|
$2.8200 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Fluoropolymer White RoHS: Compliant |
4424 In Stock 25000 On Order |
|
$1.2800 / $3.1100 | Buy Now |
DISTI #
69688012
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Fluoropolymer White Min Qty: 250 Package Multiple: 250 | Americas - 5750 |
|
$1.3553 | Buy Now |
DISTI #
73149371
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Fluoropolymer White Min Qty: 20 Package Multiple: 5 Date Code: 2118 | Americas - 4070 |
|
$2.4168 / $4.1192 | Buy Now |
DISTI #
65682911
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Fluoropolymer White Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$2.5300 | Buy Now |