Part Details for HT-MM900AE-7E-EE-26M0000000 by Microchip Technology Inc
Overview of HT-MM900AE-7E-EE-26M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for HT-MM900AE-7E-EE-26M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT-MM900AE-7E-EE-26M0000000
|
Microchip Technology Inc | HT-MM900AE-7E-EE-26M0000000, Projected EOL: 2025-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.2800 / $41.8700 | Buy Now |
DISTI #
HT-MM900AE-7E-EE-26M0000000
|
Avnet Silica | SMD Crystal Oscillator 26MHz 3.3V 4-Pin SMD (Alt: HT-MM900AE-7E-EE-26M0000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HT-MM900AE-7E-EE-26M0000000
HT-MM900AE-7E-EE-26M0000000 CAD Models
HT-MM900AE-7E-EE-26M0000000 Part Data Attributes
|
HT-MM900AE-7E-EE-26M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT-MM900AE-7E-EE-26M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 26MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 2520, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.08,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.7mm | |
Rise Time-Max | 2.5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |