HT-MM900A7-7K-HE-98M6790010
Description: CMOS Output Clock Oscillator, 98.679001MHz Nom

Overview of HT-MM900A7-7K-HE-98M6790010 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HT-MM900A7-7K-HE-98M6790010 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT-MM900A7-7K-HE-98M6790010 by Microchip Technology Inc

HT-MM900A7-7K-HE-98M6790010
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOLCC4,.1,43
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
98.679001 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Low Current-Max
3 mA
Package Equivalence Code
SOLCC4,.1,43
Physical Dimension
2.5mm x 2mm x 0.75mm
Rise Time-Max
2.5 ns
Supply Current-Max
5 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. HT-MM900A7-7K-HE-98M6790010
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 98.679001MHz Nom
    VS

Related Parts for HT-MM900A7-7K-HE-98M6790010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT-MM900A7-7K-HE-98M6790010 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT-MM900A7-7K-HE-98M67900... by Microchip Technology Inc

  • Please alert me when HT-MM900A7-7K-HE-98M67900... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HT-MM900A7-7K-HE-98M67900... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT-MM900A7-7K-HE-98M67900... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HT-MM900A7-7K-HE-98M67900... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT-MM900A7-7K-HE-98M67900....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT-MM900A7-7K-HE-98M6790010 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: