Part Details for HT-260YG-3427 by Harvatek Corporation
Overview of HT-260YG-3427 by Harvatek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703260YGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703260YGF-JBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
LTC3427EDC#TRPBF | Analog Devices | 500mA, 1.25MHz Sync Boost DC/D |
Price & Stock for HT-260YG-3427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, REVERSE MOUNTABLE, YELLOW/GREEN, SMD, 1205 | 200 |
|
$1.3500 / $2.5000 | Buy Now |