Part Details for HT-200-3/8-X-SP by TE Connectivity
Results Overview of HT-200-3/8-X-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT-200-3/8-X-SP Information
HT-200-3/8-X-SP by TE Connectivity is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HT-200-3/8-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0544
|
Newark | Heat-Shrink Tubing, 2:1, 9.53Mm, Clear, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.375", I.d. S... more RoHS: Compliant Min Qty: 800 Package Multiple: 400 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
HT-200-3/8-X-SP-60-ND
|
DigiKey | HEATSHRINK 3/8" CLEAR Min Qty: 60 Lead time: 61 Weeks Container: Spool |
120 In Stock |
|
$14.0840 | Buy Now |
DISTI #
484-HT-200-3/8-X-SP-DS-ND
|
DigiKey | HEATSHRINK 3/8" CLEAR METER Min Qty: 1 Lead time: 61 Weeks Container: Digi-Spool®, Continuous Spool |
44 In Stock |
|
$18.4736 / $29.3900 | Buy Now |
DISTI #
HT-200-3/8-X-SP-25-ND
|
DigiKey | HEAT SHRINK 3/8" CLEAR 25M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$375.5629 / $467.9400 | Buy Now |
DISTI #
HT-200-3/8-X-SP-01-ND
|
DigiKey | HEAT SHRINK 3/8" CLEAR 1M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5251 / $23.6200 | Buy Now |
DISTI #
HT-200-3/8-X-SP-10-ND
|
DigiKey | HEAT SHRINK 3/8" CLEAR 10M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.2980 / $203.2800 | Buy Now |
DISTI #
HT-200-3/8-X-SP-05-ND
|
DigiKey | HEAT SHRINK 3/8" CLEAR 5M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.2056 / $108.2300 | Buy Now |
DISTI #
650-HT-200-3/8-X-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE .375" 2:1 CL PRICE PER METER RoHS: Compliant | 780 |
|
$16.7700 / $16.7800 | Buy Now |
DISTI #
RYCHT-200-3/8-X-SP
|
Heilind Electronics | NB15184001 | Americas - 0 in Stock |
|
$17.2599 / $17.5175 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool RoHS: Compliant |
252 On Order |
|
$14.0400 / $15.1000 | Buy Now |