Part Details for HT-200-1/16-X-SP by TE Connectivity
Overview of HT-200-1/16-X-SP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-200-1/16-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0536
|
Newark | Heat-Shrink Tubing, 2:1, 1.6Mm, Clear, Per Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.063", I.d. Supplied - Metric:1.6Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:-, Length - Metric:- Rohs Compliant: Yes |Raychem Te Connectivity HT-200-1/16-X-SP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
650-HT-200-1/16-X-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE .063" 2:1 CL RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool RoHS: Compliant |
2153 In Stock |
|
$3.7900 / $4.6400 | Buy Now |
DISTI #
69275817
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Clear Thin/Single Spool RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2115 | Americas - 1847 |
|
$4.5838 / $5.9259 | Buy Now |
DISTI #
CV4355-000
|
TTI | Heat Shrink Tubing & Sleeves HT-200-1/16-X-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Spool | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool RoHS: Compliant |
2153 In Stock |
|
$3.7900 / $4.6400 | Buy Now |
Part Details for HT-200-1/16-X-SP
HT-200-1/16-X-SP CAD Models
HT-200-1/16-X-SP Part Data Attributes
|
HT-200-1/16-X-SP
TE Connectivity
Buy Now
|
Compare Parts:
HT-200-1/16-X-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |