Part Details for HT-10-2 by Hirose Electric Co Ltd
Results Overview of HT-10-2 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT-10-2 Information
HT-10-2 by Hirose Electric Co Ltd is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HT-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-HT-10-2-ND
|
DigiKey | RF TERMINATOR Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$18.3196 | Buy Now |
DISTI #
798-HT-10-2
|
Mouser Electronics | RF Terminators RoHS: Compliant | 87 |
|
$18.3000 / $25.7000 | Buy Now |
DISTI #
000000000005534054
|
Sager | RF Terminators | 0 |
|
Buy Now | |
DISTI #
CL0353-0052-4-00
|
Avnet Abacus | (Alt: CL0353-0052-4-00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HT-10-2
HT-10-2 CAD Models
HT-10-2 Part Data Attributes
|
HT-10-2
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HT-10-2
Hirose Electric Co Ltd
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.2 |