Part Details for HT-0102 by Amphenol Communications Solutions
Overview of HT-0102 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for HT-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4978
|
Newark | Tools, Ratchet Crimp, Crimp Tool Type:Hand, For Use With:Fci Mini Pv Terminals, Product Range:Amphenol Fci Crimp Tools, Crimp Size:20Awg To 18Awg Rohs Compliant: Na |Amphenol Communications Solutions HT-0102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,480.1100 | Buy Now |
DISTI #
609-2409-ND
|
DigiKey | TOOL HAND CRIMPER 22-32AWG SIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$5,389.8100 | Buy Now |
|
Onlinecomponents.com |
1 In Stock |
|
$4,755.7500 / $5,005.8900 | Buy Now | |
|
Master Electronics |
1 In Stock |
|
$4,755.7500 / $5,005.8900 | Buy Now |