HT%2010

Overview of HT%2010 by Harvatek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
201-000795 Texas Instruments 32 Channel Current-Input 20-bit ADC 64-NFBGA 0 to 70
CO-213UHFMX20-100 Amphenol Cables on Demand Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft
CO-213NTYPEX2-010 Amphenol Cables on Demand Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft

CAD Models for HT%2010 by Harvatek Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT%2010 by Harvatek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT%2010 by Harvatek Corporation

Select Manufacturer
Which Manufacturer of HT%2010 would you like to use for your alert(s)?
  • Please alert me when HT%2010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT%2010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT%2010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT%2010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT%2010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT%2010 by Harvatek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: