Part Details for HSZ472MAQCF0KR by Vishay Intertechnologies
Overview of HSZ472MAQCF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for HSZ472MAQCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2687
|
Newark | Hsz 500V 4,7Nf ±20% K2000 E3 |Vishay HSZ472MAQCF0KR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 | Buy Now |
DISTI #
HSZ472MAQCF0KR
|
Avnet Americas | HSZ 500VDC 4700pF ±20% Y5T BULK e3 - Bulk (Alt: HSZ472MAQCF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2191 / $0.3454 | Buy Now |
DISTI #
75-HSZ472MAQCF0KR
|
Mouser Electronics | Ceramic Disc Capacitors HSZ 500V 4,7nF +/-20% K2000 e3 RoHS: Compliant | 0 |
|
$0.3410 / $0.3470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3270 | Buy Now |
DISTI #
HSZ472MAQCF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 4700 pF, 500 V, � 20%, Y5T, 7.5 mm, PC Pin (Alt: HSZ472MAQCF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSZ472MAQCF0KR
HSZ472MAQCF0KR CAD Models
HSZ472MAQCF0KR Part Data Attributes
|
HSZ472MAQCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HSZ472MAQCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |