Part Details for HSZ221MAQBLAKR by Vishay Intertechnologies
Overview of HSZ221MAQBLAKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSZ221MAQBLAKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2649
|
Newark | Hsz 500V 220Pf ±20% K2000 E3 |Vishay HSZ221MAQBLAKR RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2410 | Buy Now |
DISTI #
HSZ221MAQBLAKR
|
Avnet Americas | HSZ 500VDC 220pF ±20% Y5T AMMO e3 - Product that comes on tape, but is not reeled (Alt: HSZ221MAQBLAKR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1456 / $0.2296 | Buy Now |
DISTI #
75-HSZ221MAQBLAKR
|
Mouser Electronics | Ceramic Disc Capacitors HSZ 500V 220PF +/-20% K2000 e3 RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2180 | Buy Now |
DISTI #
HSZ221MAQBLAKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 220 pF, 500 V, � 20%, Y5T, 5 mm, PC Pin (Alt: HSZ221MAQBLAKR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSZ221MAQBLAKR
HSZ221MAQBLAKR CAD Models
HSZ221MAQBLAKR Part Data Attributes
|
HSZ221MAQBLAKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HSZ221MAQBLAKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 0.00022uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for HSZ221MAQBLAKR
This table gives cross-reference parts and alternative options found for HSZ221MAQBLAKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSZ221MAQBLAKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSZ221MAQBRAKR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 0.00022uF, 2412, | Vishay Intertechnologies | HSZ221MAQBLAKR vs HSZ221MAQBRAKR |
HSZ221MAQUARKR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 0.00022uF, 2412, | Vishay Intertechnologies | HSZ221MAQBLAKR vs HSZ221MAQUARKR |