HSZ221KAQBF0KR
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED

Overview of HSZ221KAQBF0KR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for HSZ221KAQBF0KR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # HSZ221KAQBF0KR
Avnet Americas HSZ 500VDC 220pF ±10% Y5T BULK e3 - Bulk (Alt: HSZ221KAQBF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 16,000 $0.2522
  • 20,000 $0.2487
  • 36,000 $0.2433
  • 80,000 $0.2379
  • 160,000 $0.1667
  • 800,000 $0.1641
  • 1,600,000 $0.1603
$0.1603 / $0.2522 Buy Now
DISTI # 75-HSZ221KAQBF0KR
Mouser Electronics Ceramic Disc Capacitors HSZ 500V 220PF +/-10% K2000 e3 RoHS: Compliant 0
  • 16,000 $0.2530
  • 24,000 $0.2460
$0.2460 / $0.2530 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks Container: Bulk 0
Bulk
  • 16,000 $0.2390
$0.2390 Buy Now
DISTI # HSZ221KAQBF0KR
Avnet Abacus Single Layer Ceramic Capacitor, 220 pF, 500 V, � 10%, Y5T, 5 mm, PC Pin (Alt: HSZ221KAQBF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for HSZ221KAQBF0KR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSZ221KAQBF0KR by Vishay Intertechnologies

HSZ221KAQBF0KR
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
7 Weeks
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6 mm
JESD-609 Code
e3
Length
6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
Y5T
Temperature Coefficient
-33/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. HSZ221KAQBF0KR
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSZ221KAQBF0KR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSZ221KAQBF0KR by Vishay Intertechnologies

  • Please alert me when HSZ221KAQBF0KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSZ221KAQBF0KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSZ221KAQBF0KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSZ221KAQBF0KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSZ221KAQBF0KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSZ221KAQBF0KR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: