Part Details for HSZ220KAQBRAKR by Vishay Intertechnologies
Overview of HSZ220KAQBRAKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for HSZ220KAQBRAKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2640
|
Newark | Hsz 500V 22Pf ±10% K2000 E3 |Vishay HSZ220KAQBRAKR RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3300 | Buy Now |
DISTI #
HSZ220KAQBRAKR
|
Avnet Americas | HSZ 500VDC 22pF ?10% Y5T REEL e3 - Product that comes on tape, but is not reeled (Alt: HSZ220KAQBRAKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2023 / $0.3002 | Buy Now |
DISTI #
75-HSZ220KAQBRAKR
|
Mouser Electronics | Ceramic Disc Capacitors HSZ 500V 22PF +/-10% K2000 e3 RoHS: Compliant | 0 |
|
$0.2860 / $0.2920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2970 | Buy Now |
DISTI #
HSZ220KAQBRAKR
|
Avnet Abacus | HSZ 500VDC 22pF �10% Y5T REEL e3 (Alt: HSZ220KAQBRAKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSZ220KAQBRAKR
HSZ220KAQBRAKR CAD Models
HSZ220KAQBRAKR Part Data Attributes
|
HSZ220KAQBRAKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HSZ220KAQBRAKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.000022uF, Through Hole Mount, 2412, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2412 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |