Part Details for HSX-2Z1007FE by Ohmite Mfg Co
Results Overview of HSX-2Z1007FE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSX-2Z1007FE Information
HSX-2Z1007FE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSX-2Z1007FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-HSX-2Z1007FE-ND
|
DigiKey | 1 GIG HERMETICALL SEALED Min Qty: 1 Lead time: 24 Weeks Container: Box |
26 In Stock |
|
$33.8197 / $63.3200 | Buy Now |
DISTI #
588-HSX-2Z1007FE
|
Mouser Electronics | Wirewound Resistors - Through Hole 1G OHM 1% 200PPM 2W RoHS: Compliant | 0 |
|
$35.7700 / $41.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0400 / $50.3400 | Buy Now |
DISTI #
HSX-2Z1007FE
|
TTI | Wirewound Resistors - Through Hole 1G OHM 1% 200PPM 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Box | Americas - 0 |
|
$33.8200 / $36.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.0400 / $50.3400 | Buy Now |
Part Details for HSX-2Z1007FE
HSX-2Z1007FE CAD Models
HSX-2Z1007FE Part Data Attributes
|
HSX-2Z1007FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HSX-2Z1007FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 1000000000ohm, 5000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
Lead Diameter | 1 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 6.5 mm | |
Package Length | 27 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |