Part Details for HSU4119 by Huashuo Semiconductor
Overview of HSU4119 by Huashuo Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSU4119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | TO-252 New Arrivals ROHS | 1979 |
|
$0.4632 / $0.7955 | Buy Now |
|
LCSC | 40V 120A 135W 3.5m10V30A 1.6V250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | 424 |
|
$0.4175 / $0.7657 | Buy Now |