Part Details for HSU276A by Renesas Electronics Corporation
Overview of HSU276A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for HSU276A
HSU276A CAD Models
HSU276A Part Data Attributes:
|
HSU276A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSU276A
Renesas Electronics Corporation
SILICON, MIXER DIODE, ULTRA SMALL, SC-76A, URP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-76A | |
Package Description | ULTRA SMALL, SC-76A, URP-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.85 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSU276A
This table gives cross-reference parts and alternative options found for HSU276A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSU276A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2802T31 | Mixer Diode, Silicon | Broadcom Limited | HSU276A vs HSMS-2802T31 |
HSMS-2825-TR1 | SILICON, MIXER DIODE | Avago Technologies | HSU276A vs HSMS-2825-TR1 |
HSMS-2825-BLK | Mixer Diode, Silicon | Broadcom Limited | HSU276A vs HSMS-2825-BLK |
HSM276STR | SILICON, MIXER DIODE | Renesas Electronics Corporation | HSU276A vs HSM276STR |
HSMS-2812T30G | Mixer Diode, Silicon | Broadcom Limited | HSU276A vs HSMS-2812T30G |
HSM88WK | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | HSU276A vs HSM88WK |
934056488115 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | HSU276A vs 934056488115 |
HSM88AS-E | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | HSU276A vs HSM88AS-E |
HSMS-2802L31G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSU276A vs HSMS-2802L31G |
HSMS-2822#L30G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSU276A vs HSMS-2822#L30G |