There are no models available for this part yet.
Overview of HSTTRA100-48-5 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSTTRA100-48-5 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94B6759
|
Newark | Heat Shrink Thin Semi-Rigid, Adhesive 1" Rohs Compliant: Yes |Panduit HSTTRA100-48-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4400 / $50.0400 | Buy Now | |
DISTI #
298-21664-ND
|
DigiKey | HEATSHRINK 1" X 4' BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$41.0464 / $46.1800 | Buy Now | |
DISTI #
HSTTRA100-48-5
|
Avnet Americas | Cable Accessories Dual Wall Adhesive Lined Semi-Rigid Heat Shrink Polyolefin Black - Bulk (Alt: HSTTRA100-48-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7200 | Buy Now | |
DISTI #
644-HSTTRA100-48-5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin Semi-Rigid ADH 1 RoHS: Compliant | 5 |
|
$41.0400 / $46.1800 | Buy Now | |
DISTI #
PANHSTTRA100-48-5
|
Heilind Electronics | HEAT SHRINK THIN SEMI-RIGID, ADHESIVE 1 | Americas - 0 in Stock |
|
$39.0769 / $42.3334 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Dual RoHS: Compliant | 0 |
|
$33.8700 / $39.5000 | Buy Now | ||
DISTI #
000000000000623233
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin Semi-Rigid ADH 1 Min Qty: 5 | 0 |
|
$30.9800 / $39.0800 | Buy Now |
CAD Models for HSTTRA100-48-5 by Panduit Corp
Part Data Attributes for HSTTRA100-48-5 by Panduit Corp
HSTTRA100-48-5
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
HSTTRA100-48-5Panduit CorpVS
-