Part Details for HSTTN100-CY by Panduit Corp
Overview of HSTTN100-CY by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTN100-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1600
|
Newark | Heat Shrink Thin Chlorinated Polyolefin, |Panduit HSTTN100-CY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-HSTTN100-CY
|
Mouser Electronics | Wire Ducting & Raceways H/S Thin Neoprene 1.00"(25.4mm) RoHS: Compliant | 0 |
|
$748.1200 / $769.2900 | Order Now |
DISTI #
71406050
|
RS | Heat Shrink ThinWall Chlorinated Polyolefin, 1", Black | Panduit HSTTN100-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$966.8300 | RFQ |
DISTI #
000000000003338964
|
Sager | Wire Ducting & Raceways H/S Thin Neoprene 1.00(25.4mm) | 0 |
|
Buy Now |