Part Details for HSTTK50-48-5 by Panduit Corp
Overview of HSTTK50-48-5 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTK50-48-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9889
|
Newark | Kynar Heat Shrink Rohs Compliant: Yes |Panduit HSTTK50-48-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$148.7500 / $184.3000 | Buy Now |
DISTI #
298-21644-ND
|
DigiKey | HEATSHRINK 1/2" X 4' CLEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2354 / $34.0100 | Buy Now |
DISTI #
HSTTK50-48-5
|
Avnet Americas | Cable Accessories Heat Shrink Kynar Clear - Bulk (Alt: HSTTK50-48-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8900 | Buy Now |
DISTI #
644-HSTTK50-48-5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin Kynar .50 Dia RoHS: Compliant | 5 |
|
$27.9500 / $33.8600 | Buy Now |
DISTI #
71406048
|
RS | Heat Shrink Thin Kynar*, .50"(12.7mm) Dia, Poly Vinyl Flouride, Black | Panduit HSTTK50-48-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5400 / $32.1300 | RFQ |
DISTI #
PANHSTTK50-48-5
|
Heilind Electronics | Heat Shrink Thin Kynar*, Di .50(12.7mm) | Americas - 105 in Stock |
|
$29.2344 / $37.4200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Label ST Kynar Clear Automotive RoHS: Compliant | 0 |
|
$24.9500 / $29.1000 | Buy Now |
DISTI #
HSTTK50-48-5
|
TTI | Heat Shrink Tubing & Sleeves H/S Thin Kynar .50 Dia RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Stick | Americas - 0 |
|
$27.9500 / $33.3900 | Buy Now |
DISTI #
HSTTK50-48-5
|
Avnet Americas | Cable Accessories Heat Shrink Kynar Clear - Bulk (Alt: HSTTK50-48-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8900 | Buy Now |
DISTI #
PANHSTTK50-48-5
|
Interstate Connecting Components | Heat Shrink Thin Kynar*, Di .50(12.7mm) | 35 |
|
$29.2344 / $37.4200 | Buy Now |