Part Details for HSTTK05-48-Q by Panduit Corp
Overview of HSTTK05-48-Q by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTK05-48-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9882
|
Newark | Kynar Heat Shrink Rohs Compliant: Yes |Panduit HSTTK05-48-Q Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$153.0400 / $189.6200 | Buy Now |
DISTI #
298-19793-ND
|
DigiKey | HEATSHRINK 0.046" X 4' CLEAR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
45 In Stock |
|
$6.4160 / $7.1900 | Buy Now |
DISTI #
HSTTK05-48-Q
|
Avnet Americas | Cable Accessories Heat Shrink Kynar Clear - Bulk (Alt: HSTTK05-48-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
644-HSTTK05-48-Q
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin Kynar .05(1.2mm) Dia RoHS: Compliant | 103 |
|
$6.1300 / $7.1900 | Buy Now |
DISTI #
71406041
|
RS | Heat Shrink Thin Kynar* .05"(1.2mm) Dia, Poly Vinyl Flouride, Black | Panduit HSTTK05-48-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6100 / $7.1900 | RFQ |
DISTI #
PANHSTTK05-48-Q
|
Heilind Electronics | Heat Shrink Thin Kynar* Dia .05(1.2mm) | Americas - 0 in Stock |
|
$6.0156 / $7.7000 | Buy Now |
|
Onlinecomponents.com | Thin wall PVDF KYNAR heat shrink, .05" (1.2mm) diameter, clear cross-linked polyvinylidfene fluoride RoHS: Compliant |
75 In Stock 200 Factory Stock |
|
$6.0400 / $6.7400 | Buy Now |
DISTI #
HSTTK05-48-Q
|
TTI | Heat Shrink Tubing & Sleeves H/S Thin Kynar .05(1.2mm) Dia RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Stick |
Americas - 25 In Stock |
|
$5.8400 / $6.7000 | Buy Now |
DISTI #
HSTTK05-48-Q
|
Avnet Americas | Cable Accessories Heat Shrink Kynar Clear - Bulk (Alt: HSTTK05-48-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
000000000000623168
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin Kynar .05(1.2mm) Dia Min Qty: 25 | 0 |
|
$4.7000 / $5.9200 | Buy Now |