Part Details for HSTTA100-Y by Panduit Corp
Overview of HSTTA100-Y by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTA100-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9869
|
Newark | Heat-Shrink Tubing, 3:1, 25.4Mm, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm, I.d. Recovered Max - Metric:8.1Mmrohs Compliant: Yes |Panduit HSTTA100-Y Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $16.1700 | Buy Now |
DISTI #
298-13679-ND
|
DigiKey | HEATSHRINK 1" X 0.5' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$15.3985 / $17.2600 | Buy Now |
DISTI #
HSTTA100-Y
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black - Bulk (Alt: HSTTA100-Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8100 | Buy Now |
DISTI #
644-HSTTA100-Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin Adhesive 1(25.4mm) D RoHS: Compliant | 0 |
|
$15.1500 / $17.2500 | Order Now |
DISTI #
70044934
|
RS | Thin wall adhesive lined heat shrink, 6"PC, 1" Dia, black cross-linked poly | Panduit HSTTA100-Y RoHS: Compliant Min Qty: 5 Package Multiple: 2 Container: Package | 0 |
|
$16.0500 / $17.2600 | RFQ |
DISTI #
PANHSTTA100-Y
|
Heilind Electronics | Heat Shrink Thin, Adhesive, D 1(25.4mm) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Dual RoHS: Compliant | 15 Factory Stock |
|
$16.6000 / $19.0100 | Buy Now |
DISTI #
000000000000623058
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin Adhesive 1(25.4mm) D Min Qty: 10 | 0 |
|
$11.4100 / $14.9000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Dual RoHS: Compliant | 15 Factory Stock |
|
$16.6000 / $19.0100 | Buy Now |
Part Details for HSTTA100-Y
HSTTA100-Y CAD Models
HSTTA100-Y Part Data Attributes:
|
HSTTA100-Y
Panduit Corp
Buy Now
|
Compare Parts:
HSTTA100-Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |