Part Details for HSTT75-C2 by Panduit Corp
Overview of HSTT75-C2 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT75-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2486
|
Newark | Heat Shrink Thin, .75"(19.0Mm) Dia, Red Rohs Compliant: Yes |Panduit HSTT75-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$193.5500 / $234.8400 | Buy Now |
DISTI #
298-13674-ND
|
DigiKey | HEATSHRINK 3/4" X 100' RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.9000 | Buy Now |
DISTI #
HSTT75-C2
|
Avnet Americas | HEAT SHRINK 100 FT RED - Cable Rools/Shrink Tubing (Alt: HSTT75-C2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$155.4900 | Buy Now |
DISTI #
644-HSTT75-C2
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HEAT SHRINK THIN .75 1=100FT RoHS: Compliant | 0 |
|
$189.3100 / $197.4300 | Order Now |
DISTI #
70386589
|
RS | HeatShrinkThin,.75"(19.0mm)Dia, Red | Panduit HSTT75-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$215.9000 / $237.2500 | RFQ |
DISTI #
PANHSTT75-C2
|
Heilind Electronics | Heat Shrink Thin, Dia, Red .75(19.0mm) | Americas - 0 in Stock |
|
$204.4615 / $221.5000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Red Thin Reel RoHS: Compliant | 0 |
|
$177.2000 / $196.3400 | Buy Now |
DISTI #
000000000000623032
|
Sager | Heat Shrink Tubing & Sleeves HEAT SHRINK THIN .75 1=100FT Min Qty: 1 | 0 |
|
$162.0700 / $184.5800 | Buy Now |