Part Details for HSTT75-48-5C by Panduit Corp
Results Overview of HSTT75-48-5C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSTT75-48-5C Information
HSTT75-48-5C by Panduit Corp is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HSTT75-48-5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1631
|
Newark | Heat Shrink Thin, .75"(19.0Mm) Dia, Clea |Panduit HSTT75-48-5C RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $12.4200 | Buy Now |
DISTI #
298-13431-ND
|
DigiKey | HEATSHRINK 3/4" X 4' CLEAR Min Qty: 5 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$7.8057 / $9.0280 | Buy Now |
DISTI #
HSTT75-48-5C
|
Avnet Americas | Cable Accessories Thin Wall Heat Shrink Polyolefin Clear - Bulk (Alt: HSTT75-48-5C) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1300 | Buy Now |
DISTI #
644-HSTT75-48-5C
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Heat Shrink Thin .75 X 4' CLEAR RoHS: Compliant | 18 |
|
$7.8000 / $9.0300 | Buy Now |
DISTI #
70386585
|
RS | HeatShrinkThin,.75"(19.0mm)Dia, Clea | Panduit HSTT75-48-5C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2100 / $9.1200 | RFQ |
DISTI #
PANHSTT75-48-5C
|
Heilind Electronics | Heat Shrink Thin, Dia, Clea .75(19.0mm) | Americas - 0 in Stock |
|
$8.1875 / $10.4800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Thin RoHS: Compliant |
65 In Stock 885 Factory Stock |
|
$8.5000 / $14.6200 | Buy Now |
DISTI #
76081308
|
Verical | Heat Shrink Tubing ST Cross-Linked Polyolefin Clear Thin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2401 | Americas - 65 |
|
$9.8039 / $17.7212 | Buy Now |
DISTI #
000000000000623028
|
Sager | Heat Shrink Tubing & Sleeves Heat Shrink Thin .75 X 4' CLEAR Min Qty: 5 | 0 |
|
$6.4700 / $8.4500 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Thin RoHS: Compliant |
65 In Stock 885 Factory Stock |
|
$8.5000 / $14.6200 | Buy Now |