Part Details for HSTT50-C2 by Panduit Corp
Overview of HSTT50-C2 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT50-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0166
|
Newark | Heat Shrink Thin, .50"(12.7Mm) Dia, Red Rohs Compliant: Yes |Panduit HSTT50-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.3800 / $193.7500 | Buy Now |
DISTI #
298-21630-ND
|
DigiKey | HEATSHRINK 1/2" X 100' RED Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$153.9669 / $173.8300 | Buy Now |
DISTI #
HSTT50-C2
|
Avnet Americas | Cable Accessories Thin Wall Heat Shrink Polyolefin Red Reel - Cable Rools/Shrink Tubing (Alt: HSTT50-C2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$115.0700 | Buy Now |
DISTI #
644-HSTT50-C2
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Heat Shrink Thin .50(12.7mm) Dia Red RoHS: Compliant | 0 |
|
$133.2000 / $148.7400 | Order Now |
DISTI #
70386569
|
RS | HeatShrinkThin,.50"(12.7mm)Dia, Red | Panduit HSTT50-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$159.7700 / $175.5700 | RFQ |
DISTI #
PANHSTT50-C2
|
Heilind Electronics | Heat Shrink Thin, Dia, Red .50(12.7mm) | Americas - 0 in Stock |
|
$151.3077 / $196.7000 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink, .50" (12.7mm) diameter, red cross-linked polyolefin, 100 ft. (30.5m) per reel. RoHS: Compliant | 0 |
|
$131.1300 / $152.9500 | Buy Now |
DISTI #
000000000000622996
|
Sager | Heat Shrink Tubing & Sleeves Heat Shrink Thin .50(12.7mm) Dia Red Min Qty: 1 | 0 |
|
$119.9400 / $151.3100 | Buy Now |